PMDT670UPE,115 | |
---|---|
DigiKey Part Number | 1727-1334-2-ND - Tape & Reel (TR) 1727-1334-1-ND - Cut Tape (CT) 1727-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDT670UPE,115 |
Description | MOSFET 2P-CH 20V 0.55A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 550mA 330mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 550mA | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.14nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 87pF @ 10V | |
Power - Max | 330mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.33160 | ¥133.16 |
500 | ¥1.23294 | ¥616.47 |
1,000 | ¥0.83847 | ¥838.47 |
2,000 | ¥0.77185 | ¥1,543.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77185 | ¥3,087.40 |
8,000 | ¥0.73980 | ¥5,918.40 |
12,000 | ¥0.66582 | ¥7,989.84 |
28,000 | ¥0.65595 | ¥18,366.60 |
100,000 | ¥0.62908 | ¥62,908.00 |