BSS84-7-F

DigiKey Part Number
BSS84-FDITR-ND - Tape & Reel (TR)
BSS84-FDICT-ND - Cut Tape (CT)
BSS84-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84-7-F
Description
MOSFET P-CH 50V 130MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS84-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.33800¥13.38
100¥0.65100¥65.10
500¥0.54332¥271.66
1,000¥0.37749¥377.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32716¥981.48
6,000¥0.30348¥1,820.88
9,000¥0.25167¥2,265.03
30,000¥0.24722¥7,416.60
75,000¥0.22206¥16,654.50
150,000¥0.19245¥28,867.50
Manufacturers Standard Package