2SC6144SG

DigiKey Part Number
2SC6144SGOS-ND
Manufacturer
Manufacturer Product Number
2SC6144SG
Description
TRANS NPN 50V 10A TO220F-3FS
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 10 A 330MHz 25 W Through Hole TO-220F-3FS
Datasheet
 Datasheet
EDA/CAD Models
2SC6144SG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
360mV @ 300mA, 6A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 270mA, 2V
Power - Max
25 W
Frequency - Transition
330MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3FS
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
50¥5.62540¥281.27
100¥4.45790¥445.79
500¥3.77848¥1,889.24
1,000¥3.07794¥3,077.94
2,000¥2.89753¥5,795.06
5,000¥2.75955¥13,797.75
10,000¥2.63218¥26,321.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.