LX60-12S | |
---|---|
DigiKey Part Number | H11402TR-ND - Tape & Reel (TR) H11402CT-ND - Cut Tape (CT) H11402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX60-12S |
Description | CONN RCPT 12P 0.02 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LX60-12S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 70°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.31600 | ¥183.16 |
100 | ¥16.36790 | ¥1,636.79 |
500 | ¥13.64010 | ¥6,820.05 |
1,000 | ¥11.69158 | ¥11,691.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.30187 | ¥22,603.74 |
4,000 | ¥10.91215 | ¥43,648.60 |
6,000 | ¥10.36653 | ¥62,199.18 |