DMC4015SSD-13 | |
---|---|
DigiKey Part Number | DMC4015SSD-13DITR-ND - Tape & Reel (TR) DMC4015SSD-13DICT-ND - Cut Tape (CT) DMC4015SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC4015SSD-13 |
Description | MOSFET N/P-CH 40V 8.6A/6.2A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8.6A, 6.2A 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMC4015SSD-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8.6A, 6.2A | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810pF @ 20V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.83900 | ¥68.39 |
100 | ¥5.32240 | ¥532.24 |
500 | ¥4.51112 | ¥2,255.56 |
1,000 | ¥3.67487 | ¥3,674.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.45942 | ¥8,648.55 |
5,000 | ¥3.29468 | ¥16,473.40 |
12,500 | ¥3.23261 | ¥40,407.62 |