DMC4015SSD-13

DigiKey Part Number
DMC4015SSD-13DITR-ND - Tape & Reel (TR)
DMC4015SSD-13DICT-ND - Cut Tape (CT)
DMC4015SSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC4015SSD-13
Description
MOSFET N/P-CH 40V 8.6A/6.2A 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 8.6A, 6.2A 1.2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMC4015SSD-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
8.6A, 6.2A
Rds On (Max) @ Id, Vgs
15mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1810pF @ 20V
Power - Max
1.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥6.83900¥68.39
100¥5.32240¥532.24
500¥4.51112¥2,255.56
1,000¥3.67487¥3,674.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.45942¥8,648.55
5,000¥3.29468¥16,473.40
12,500¥3.23261¥40,407.62
Manufacturers Standard Package