NTJD4001NT1G | |
---|---|
DigiKey Part Number | NTJD4001NT1GOSTR-ND - Tape & Reel (TR) NTJD4001NT1GOSCT-ND - Cut Tape (CT) NTJD4001NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJD4001NT1G |
Description | MOSFET 2N-CH 30V 0.25A SC88 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 250mA 272mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJD4001NT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 250mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 33pF @ 5V | |
Power - Max | 272mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.36520 | ¥136.52 |
500 | ¥1.26442 | ¥632.21 |
1,000 | ¥0.85986 | ¥859.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79156 | ¥2,374.68 |
6,000 | ¥0.75868 | ¥4,552.08 |
9,000 | ¥0.68281 | ¥6,145.29 |
30,000 | ¥0.67270 | ¥20,181.00 |
75,000 | ¥0.63224 | ¥47,418.00 |