Single FETs, MOSFETs

Results: 5
Manufacturer
Micro Commercial CoNexperia USA Inc.onsemiTaiwan Semiconductor Corporation
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
270mA (Ta)3.7A (Ta)4.7A (Ta)7A24A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V5V5V, 10V
Rds On (Max) @ Id, Vgs
39mOhm @ 4.7A, 4.5V44mOhm @ 3.7A, 4.5V45mOhm @ 10A, 5V47mOhm @ 6A, 10V2.8Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1V @ 250µA2V @ 250µA2.1V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 10 V12 nC @ 4.5 V12.5 nC @ 4.5 V18.7 nC @ 10 V32 nC @ 5 V
Vgs (Max)
±8V±12V±15V±20V
Input Capacitance (Ciss) (Max) @ Vds
23.6 pF @ 10 V635 pF @ 15 V1020 pF @ 10 V1100 pF @ 30 V1140 pF @ 25 V
Power Dissipation (Max)
310mW (Ta), 1.67W (Tc)490mW (Ta)1.25W (Ta)1.36W (Ta), 62.5W (Tj)3.1W
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-SOPDPAKSOT-23SOT-323TO-236AB
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-70, SOT-323TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
PMV40UN2R
MOSFET N-CH 30V 3.7A TO236AB
Nexperia USA Inc.
403,820
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.7A (Ta)
1.8V, 4.5V
44mOhm @ 3.7A, 4.5V
900mV @ 250µA
12 nC @ 4.5 V
±12V
635 pF @ 15 V
-
490mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
MFG_TO-236-3,-SC-59,-SOT-23-3
TSM2323CX RFG
MOSFET P-CHANNEL 20V 4.7A SOT23
Taiwan Semiconductor Corporation
76,040
In Stock
1 : ¥6.40000
Cut Tape (CT)
3,000 : ¥2.42463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
4.7A (Ta)
1.8V, 4.5V
39mOhm @ 4.7A, 4.5V
1V @ 250µA
12.5 nC @ 4.5 V
±8V
1020 pF @ 10 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
TO-3P-3,TO-247-3
NTD24N06LT4G
MOSFET N-CH 60V 24A DPAK
onsemi
16,040
In Stock
1 : ¥12.73000
Cut Tape (CT)
2,500 : ¥5.73468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
24A (Ta)
5V
45mOhm @ 10A, 5V
2V @ 250µA
32 nC @ 5 V
±15V
1140 pF @ 25 V
-
1.36W (Ta), 62.5W (Tj)
-55°C ~ 175°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-323
NX7002BKWX
MOSFET N-CH 60V 270MA SOT323
Nexperia USA Inc.
66,490
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
270mA (Ta)
5V, 10V
2.8Ohm @ 200mA, 10V
2.1V @ 250µA
1 nC @ 10 V
±20V
23.6 pF @ 10 V
-
310mW (Ta), 1.67W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
0
In Stock
Check Lead Time
4,000 : ¥2.37146
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7A
4.5V, 10V
47mOhm @ 6A, 10V
2.5V @ 250µA
18.7 nC @ 10 V
±20V
1100 pF @ 30 V
-
3.1W
-55°C ~ 150°C
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.