BSC074N15NS5ATMA1 | |
---|---|
DigiKey Part Number | 448-BSC074N15NS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC074N15NS5ATMA1CT-ND - Cut Tape (CT) 448-BSC074N15NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC074N15NS5ATMA1 |
Description | MOSFET N-CH 150V 114A TSON-8-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 114A (Tc) 214W (Tc) Surface Mount, Wettable Flank PG-TSON-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSC074N15NS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 7.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 136µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4000 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥33.45500 | ¥334.55 |
100 | ¥27.06690 | ¥2,706.69 |
500 | ¥24.05982 | ¥12,029.91 |
1,000 | ¥20.60119 | ¥20,601.19 |
2,000 | ¥19.39821 | ¥38,796.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥18.61061 | ¥93,053.05 |