EM6K7T2R | |
---|---|
DigiKey Part Number | EM6K7T2RTR-ND - Tape & Reel (TR) EM6K7T2RCT-ND - Cut Tape (CT) EM6K7T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6K7T2R |
Description | MOSFET 2N-CH 20V 0.2A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 200mA 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EM6K7T2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 200mA, 2.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 25pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.32500 | ¥33.25 |
100 | ¥1.99250 | ¥199.25 |
500 | ¥1.84490 | ¥922.45 |
1,000 | ¥1.25454 | ¥1,254.54 |
2,000 | ¥1.15496 | ¥2,309.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.10697 | ¥8,855.76 |
16,000 | ¥0.99627 | ¥15,940.32 |
24,000 | ¥0.98151 | ¥23,556.24 |
56,000 | ¥0.92247 | ¥51,658.32 |