PMPB10XNX

DigiKey Part Number
1727-PMPB10XNXTR-ND - Tape & Reel (TR)
1727-PMPB10XNXCT-ND - Cut Tape (CT)
1727-PMPB10XNXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB10XNX
Description
MOSFET N-CH 30V 9.5A DFN2020MD-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 9.5A (Ta) 3.8W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
13mOhm @ 9.5A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1761 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.90600¥29.06
100¥2.02040¥202.04
500¥1.57776¥788.88
1,000¥1.28237¥1,282.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.14639¥3,439.17
6,000¥1.08809¥6,528.54
9,000¥1.01037¥9,093.33
30,000¥0.99133¥29,739.90
Manufacturers Standard Package