Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,581 In Stock 16,000 Factory | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥2.88098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 70 V | 2.7A (Ta) | 4.5V, 10V | 130mOhm @ 4.4A, 10V | 1V @ 250µA | 7.4 nC @ 10 V | ±20V | 298 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
6,374 In Stock | 1 : ¥24.38000 Cut Tape (CT) 5,000 : ¥11.40444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 381A (Tc) | 4.5V, 10V | 0.7mOhm @ 50A, 10V | 2.3V @ 250µA | 94 nC @ 4.5 V | ±20V | 8400 pF @ 20 V | - | 188W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
1,444 In Stock | 1 : ¥91.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 203A (Tc) | 10V | 2.7mOhm @ 100A, 10V | 4.6V @ 265µA | 200 nC @ 10 V | ±20V | 12000 pF @ 75 V | - | 3.8W (Ta), 556W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
835 In Stock | 1 : ¥161.57000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | 15V | 90mOhm @ 20A, 15V | 4V @ 5mA | 54 nC @ 15 V | +19V, -8V | 1350 pF @ 1000 V | - | 113.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,192 In Stock | 1 : ¥175.12000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1000 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 35 nC @ 15 V | +15V, -4V | 660 pF @ 600 V | - | 113.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,980 In Stock | 1 : ¥221.83000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 66A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.2mA | 99 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
289 In Stock | 1 : ¥221.83000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 66A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.5mA | 101 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,337 In Stock | 1 : ¥336.77000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 100A (Tc) | 15V | 28.8mOhm @ 50A, 15V | 3.6V @ 17.7mA | 162 nC @ 15 V | +15V, -4V | 4818 pF @ 1000 V | - | 469W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
2,709 In Stock | 1 : ¥391.85000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 73A (Tc) | 15V | 39mOhm @ 35A, 15V | 3.5V @ 11mA | 74 nC @ 15 V | +15V, -4V | 1503 pF @ 600 V | - | 240W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
244 In Stock | 1 : ¥748.41000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 115A (Tc) | 15V | 22.3mOhm @ 75A, 15V | 3.6V @ 23mA | 211 nC @ 15 V | +15V, -4V | 6085 pF @ 1000 V | - | 556W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
4,530 In Stock 77,500 Factory | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥6.09860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Tc) | 4.5V, 10V | 16.5mOhm @ 15A, 10V | 2.1V @ 250µA | 4.6 nC @ 4.5 V | ±20V | 700 pF @ 25 V | - | 27W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,308 In Stock | 1 : ¥43.27000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 11.5A (Tc) | 15V | 360mOhm @ 7.5A, 15V | 3.5V @ 1.2mA | 9.5 nC @ 15 V | +18V, -8V | 150 pF @ 600 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
580 In Stock | 1 : ¥90.72000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 22A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 28 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 98W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
425 In Stock | 1 : ¥90.72000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 22A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 28 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 98W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,470 In Stock | 1 : ¥63.79000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 21A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 26 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 86W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
173 In Stock | 1 : ¥204.83000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 66A (Tc) | 20V | 50mOhm @ 40A, 20V | 2.6V @ 2mA | 137 nC @ 20 V | +23V, -10V | 1990 pF @ 1000 V | - | 323W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
999 In Stock | 1 : ¥41.54000 Cut Tape (CT) 1,000 : ¥21.45887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 240A (Tc) | 4.5V, 10V | 0.76mOhm @ 100A, 10V | 2.2V @ 230µA | 380 nC @ 10 V | ±16V | 26000 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) |