NTJD4001NT1G

DigiKey Part Number
NTJD4001NT1GOSTR-ND - Tape & Reel (TR)
NTJD4001NT1GOSCT-ND - Cut Tape (CT)
NTJD4001NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTJD4001NT1G
Description
MOSFET 2N-CH 30V 0.25A SC88
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 250mA 272mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NTJD4001NT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
250mA
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.3nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
33pF @ 5V
Power - Max
272mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.27400¥22.74
100¥1.36530¥136.53
500¥1.26448¥632.24
1,000¥0.85989¥859.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79159¥2,374.77
6,000¥0.75871¥4,552.26
9,000¥0.68284¥6,145.56
30,000¥0.67272¥20,181.60
75,000¥0.63226¥47,419.50
Manufacturers Standard Package