BFS20,215 | |
---|---|
DigiKey Part Number | 1727-5383-2-ND - Tape & Reel (TR) 1727-5383-1-ND - Cut Tape (CT) 1727-5383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFS20,215 |
Description | TRANS NPN 20V 0.025A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 25 mA 450MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BFS20,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 7mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 450MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.48240 | ¥62.06 |
100 | ¥1.84630 | ¥184.63 |
250 | ¥1.67344 | ¥418.36 |
500 | ¥1.38478 | ¥692.39 |
1,000 | ¥1.03859 | ¥1,038.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95206 | ¥2,856.18 |
6,000 | ¥0.89437 | ¥5,366.22 |
15,000 | ¥0.83666 | ¥12,549.90 |
30,000 | ¥0.76743 | ¥23,022.90 |
75,000 | ¥0.73857 | ¥55,392.75 |