IXTH6N50D2 | |
---|---|
DigiKey Part Number | IXTH6N50D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTH6N50D2 |
Description | MOSFET N-CH 500V 6A TO247 |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 6A (Tc) 300W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 3A, 0V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 25 V | |
FET Feature | Depletion Mode | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 (IXTH) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
30 | ¥70.93533 | ¥2,128.06 |
120 | ¥63.46867 | ¥7,616.24 |
510 | ¥56.00149 | ¥28,560.76 |
1,020 | ¥50.40127 | ¥51,409.30 |