SSM6N37FU,LF

DigiKey Part Number
SSM6N37FULFTR-ND - Tape & Reel (TR)
SSM6N37FULFCT-ND - Cut Tape (CT)
SSM6N37FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N37FU,LF
Description
MOSFET 2N-CH 20V 0.25A US6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 250mA (Ta) 300mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
SSM6N37FU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 1.5V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
250mA (Ta)
Rds On (Max) @ Id, Vgs
2.2Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
12pF @ 10V
Power - Max
300mW
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.62600¥16.26
100¥1.01640¥101.64
500¥0.75268¥376.34
1,000¥0.66713¥667.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55813¥1,674.39
6,000¥0.50306¥3,018.36
9,000¥0.47496¥4,274.64
15,000¥0.44334¥6,650.10
21,000¥0.42460¥8,916.60
30,000¥0.40637¥12,191.10
75,000¥0.36631¥27,473.25
150,000¥0.34892¥52,338.00
Manufacturers Standard Package