MMBT3904-TP | |
---|---|
DigiKey Part Number | MMBT3904TPMSTR-ND - Tape & Reel (TR) MMBT3904TPMSCT-ND - Cut Tape (CT) MMBT3904TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904-TP |
Description | TRANS NPN 40V 0.2A SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55800 | ¥5.58 |
100 | ¥0.30290 | ¥30.29 |
500 | ¥0.23792 | ¥118.96 |
1,000 | ¥0.16518 | ¥165.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.13683 | ¥410.49 |
6,000 | ¥0.12938 | ¥776.28 |
9,000 | ¥0.11012 | ¥991.08 |
30,000 | ¥0.10186 | ¥3,055.80 |
75,000 | ¥0.08809 | ¥6,606.75 |
150,000 | ¥0.07323 | ¥10,984.50 |