BC857BLT1G

DigiKey Part Number
BC857BLT1GOSTR-ND - Tape & Reel (TR)
BC857BLT1GOSCT-ND - Cut Tape (CT)
BC857BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BLT1G
Description
TRANS PNP 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC857BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.65700¥6.57
100¥0.35550¥35.55
500¥0.27946¥139.73
1,000¥0.19400¥194.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.16072¥482.16
6,000¥0.15199¥911.94
9,000¥0.12935¥1,164.15
30,000¥0.11965¥3,589.50
75,000¥0.10348¥7,761.00
150,000¥0.08602¥12,903.00
Manufacturers Standard Package