SUD50P08-25L-E3 | |
---|---|
DigiKey Part Number | SUD50P08-25L-E3TR-ND - Tape & Reel (TR) SUD50P08-25L-E3CT-ND - Cut Tape (CT) SUD50P08-25L-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50P08-25L-E3 |
Description | MOSFET P-CH 80V 50A TO252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 50A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SUD50P08-25L-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25.2mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥18.16800 | ¥181.68 |
100 | ¥12.64560 | ¥1,264.56 |
500 | ¥10.27900 | ¥5,139.50 |
1,000 | ¥9.51738 | ¥9,517.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.48430 | ¥18,968.60 |
6,000 | ¥9.12773 | ¥54,766.38 |