IRLML2502TRPBF | |
---|---|
DigiKey Part Number | IRLML2502TRPBFTR-ND - Tape & Reel (TR) IRLML2502TRPBFCT-ND - Cut Tape (CT) IRLML2502TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML2502TRPBF |
Description | MOSFET N-CH 20V 4.2A SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML2502TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.25100 | ¥32.51 |
100 | ¥2.08280 | ¥208.28 |
500 | ¥1.57710 | ¥788.55 |
1,000 | ¥1.41373 | ¥1,413.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20583 | ¥3,617.49 |
6,000 | ¥1.10094 | ¥6,605.64 |
9,000 | ¥1.04743 | ¥9,426.87 |
15,000 | ¥0.98726 | ¥14,808.90 |
21,000 | ¥0.95161 | ¥19,983.81 |
30,000 | ¥0.91693 | ¥27,507.90 |
75,000 | ¥0.87640 | ¥65,730.00 |