BCP56-16T3G

DigiKey Part Number
BCP56-16T3GOSTR-ND - Tape & Reel (TR)
BCP56-16T3GOSCT-ND - Cut Tape (CT)
BCP56-16T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP56-16T3G
Description
TRANS NPN 80V 1A SOT223
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
BCP56-16T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1.5 W
Frequency - Transition
130MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.50000¥5.50
10¥3.38200¥33.82
100¥2.17070¥217.07
500¥1.64590¥822.95
1,000¥1.47653¥1,476.53
2,000¥1.33377¥2,667.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.21349¥4,853.96
8,000¥1.11218¥8,897.44
12,000¥1.06053¥12,726.36
20,000¥1.00244¥20,048.80
28,000¥0.96802¥27,104.56
40,000¥0.93455¥37,382.00
Manufacturers Standard Package