TSM4953DCS RLG

DigiKey Part Number
TSM4953DCSRLGTR-ND - Tape & Reel (TR)
TSM4953DCSRLGCT-ND - Cut Tape (CT)
TSM4953DCSRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM4953DCS RLG
Description
MOSFET 2P-CH 30V 4.9A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 4.9A (Ta) 2.5W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TSM4953DCS RLG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.9A (Ta)
Rds On (Max) @ Id, Vgs
60mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
745pF @ 15V
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥5.88600¥58.86
100¥4.07450¥407.45
500¥3.40460¥1,702.30
1,000¥2.89749¥2,897.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.58060¥6,451.50
5,000¥2.44478¥12,223.90
12,500¥2.26369¥28,296.12
25,000¥2.24128¥56,032.00
Manufacturers Standard Package