DMN3404L-7 | |
---|---|
DigiKey Part Number | DMN3404LDITR-ND - Tape & Reel (TR) DMN3404LDICT-ND - Cut Tape (CT) DMN3404LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3404L-7 |
Description | MOSFET N-CH 30V 5.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3404L-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 386 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.73200 | ¥17.32 |
100 | ¥1.08860 | ¥108.86 |
500 | ¥0.80768 | ¥403.84 |
1,000 | ¥0.71663 | ¥716.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60066 | ¥1,801.98 |
6,000 | ¥0.54207 | ¥3,252.42 |
9,000 | ¥0.51218 | ¥4,609.62 |
15,000 | ¥0.47855 | ¥7,178.25 |
21,000 | ¥0.45861 | ¥9,630.81 |
30,000 | ¥0.43922 | ¥13,176.60 |
75,000 | ¥0.39662 | ¥29,746.50 |
150,000 | ¥0.38278 | ¥57,417.00 |