CSD87330Q3D | |
---|---|
DigiKey Part Number | 296-29660-2-ND - Tape & Reel (TR) 296-29660-1-ND - Cut Tape (CT) 296-29660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87330Q3D |
Description | MOSFET 2N-CH 30V 20A 8LSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 20A 6W Surface Mount 8-LSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87330Q3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 900pF @ 15V | |
Power - Max | 6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.95500 | ¥79.55 |
25 | ¥7.50360 | ¥187.59 |
100 | ¥6.39380 | ¥639.38 |
250 | ¥6.00368 | ¥1,500.92 |
500 | ¥5.28514 | ¥2,642.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.28508 | ¥13,212.70 |