BC53PA,115 | |
---|---|
DigiKey Part Number | 1727-1257-2-ND - Tape & Reel (TR) 1727-1257-1-ND - Cut Tape (CT) 1727-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC53PA,115 |
Description | TRANS PNP 80V 1A 3HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.10830 | ¥110.83 |
500 | ¥0.98238 | ¥491.19 |
1,000 | ¥0.76450 | ¥764.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68423 | ¥2,052.69 |
6,000 | ¥0.66895 | ¥4,013.70 |
9,000 | ¥0.59250 | ¥5,332.50 |
30,000 | ¥0.58485 | ¥17,545.50 |
75,000 | ¥0.49693 | ¥37,269.75 |
150,000 | ¥0.47782 | ¥71,673.00 |