BC56PA,115 | |
---|---|
DigiKey Part Number | 1727-2240-2-ND - Tape & Reel (TR) 1727-2240-1-ND - Cut Tape (CT) 1727-2240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC56PA,115 |
Description | TRANS NPN 80V 1A 3HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BC56PA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.14200 | ¥114.20 |
500 | ¥1.01226 | ¥506.13 |
1,000 | ¥0.78773 | ¥787.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70503 | ¥2,115.09 |
6,000 | ¥0.68927 | ¥4,135.62 |
9,000 | ¥0.61049 | ¥5,494.41 |
30,000 | ¥0.60261 | ¥18,078.30 |
75,000 | ¥0.51202 | ¥38,401.50 |
150,000 | ¥0.49233 | ¥73,849.50 |