LP0701N3-G | |
---|---|
DigiKey Part Number | LP0701N3-G-ND |
Manufacturer | |
Manufacturer Product Number | LP0701N3-G |
Description | MOSFET P-CH 16.5V 500MA TO92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 16.5 V 500mA (Tj) 1W (Tc) Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | LP0701N3-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 16.5 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2V, 5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 300mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
25 | ¥13.38200 | ¥334.55 |
100 | ¥12.31470 | ¥1,231.47 |