TPN4R712MD,L1Q | |
---|---|
DigiKey Part Number | TPN4R712MDL1QTR-ND - Tape & Reel (TR) TPN4R712MDL1QCT-ND - Cut Tape (CT) TPN4R712MDL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN4R712MD,L1Q |
Description | MOSFET P-CH 20V 36A 8TSON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 36A (Tc) 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN4R712MD,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 18A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥6.20700 | ¥62.07 |
100 | ¥4.09260 | ¥409.26 |
500 | ¥3.18212 | ¥1,591.06 |
1,000 | ¥2.88854 | ¥2,888.54 |
2,000 | ¥2.64130 | ¥5,282.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.37342 | ¥11,867.10 |
10,000 | ¥2.20769 | ¥22,076.90 |
15,000 | ¥2.20638 | ¥33,095.70 |