RN2401,LF | |
---|---|
DigiKey Part Number | 264-RN2401,LFTR-ND - Tape & Reel (TR) 264-RN2401,LFCT-ND - Cut Tape (CT) 264-RN2401,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2401,LF |
Description | TRANS PREBIAS PNP 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN2401,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.94400 | ¥9.44 |
100 | ¥0.58540 | ¥58.54 |
500 | ¥0.42674 | ¥213.37 |
1,000 | ¥0.37527 | ¥375.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30951 | ¥928.53 |
6,000 | ¥0.27626 | ¥1,657.56 |
9,000 | ¥0.25927 | ¥2,333.43 |
15,000 | ¥0.24015 | ¥3,602.25 |
21,000 | ¥0.22881 | ¥4,805.01 |
30,000 | ¥0.21778 | ¥6,533.40 |
75,000 | ¥0.19352 | ¥14,514.00 |
150,000 | ¥0.17851 | ¥26,776.50 |
300,000 | ¥0.16588 | ¥49,764.00 |