SMF26CA | |
---|---|
DigiKey Part Number | 18-SMF26CATR-ND - Tape & Reel (TR) 18-SMF26CACT-ND - Cut Tape (CT) 18-SMF26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26CA |
Description | TVS SOD123FL 26V 200W BIDIR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF26CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.54430 | ¥154.43 |
500 | ¥1.42982 | ¥714.91 |
1,000 | ¥0.97229 | ¥972.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89509 | ¥2,685.27 |
6,000 | ¥0.85791 | ¥5,147.46 |
9,000 | ¥0.77212 | ¥6,949.08 |
30,000 | ¥0.76069 | ¥22,820.70 |
75,000 | ¥0.71493 | ¥53,619.75 |