NVHL040N65S3

DigiKey Part Number
488-NVHL040N65S3-ND
Manufacturer
Manufacturer Product Number
NVHL040N65S3
Description
SF3 650V EASY 40MOHM TO-247 AUTO
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 65A (Tc) 417W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40mOhm @ 32.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.7mA
Gate Charge (Qg) (Max) @ Vgs
136 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4740 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
417W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.19000¥98.19
30¥78.39000¥2,351.70
120¥70.13708¥8,416.45
510¥61.88582¥31,561.77
1,020¥55.69725¥56,811.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.