ISC030N10NM6ATMA1

DigiKey Part Number
448-ISC030N10NM6ATMA1TR-ND - Tape & Reel (TR)
448-ISC030N10NM6ATMA1CT-ND - Cut Tape (CT)
448-ISC030N10NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC030N10NM6ATMA1
Description
TRENCH >=100V PG-TDSON-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 21A (Ta), 179A (Tc) 3W (Ta), 208W (Tc) Surface Mount PG-TDSON-8 FL
Datasheet
 Datasheet
EDA/CAD Models
ISC030N10NM6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.3V @ 109µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 208W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8 FL
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.02000¥26.02
10¥21.83700¥218.37
100¥17.66520¥1,766.52
500¥15.70234¥7,851.17
1,000¥13.44513¥13,445.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.65998¥31,649.95
5,000¥12.14597¥60,729.85
Manufacturers Standard Package