NX3008NBKW,115

DigiKey Part Number
1727-1280-2-ND - Tape & Reel (TR)
1727-1280-1-ND - Cut Tape (CT)
1727-1280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3008NBKW,115
Description
MOSFET N-CH 30V 350MA SOT323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 350mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
NX3008NBKW,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.68 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
260mW (Ta), 830mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.37900¥13.79
100¥0.67480¥67.48
500¥0.56254¥281.27
1,000¥0.39095¥390.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.33879¥1,016.37
6,000¥0.31427¥1,885.62
9,000¥0.26990¥2,429.10
Manufacturers Standard Package