PMV250EPEAR | |
---|---|
DigiKey Part Number | 1727-2303-2-ND - Tape & Reel (TR) 1727-2303-1-ND - Cut Tape (CT) 1727-2303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV250EPEAR |
Description | MOSFET P-CH 40V 1.5A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 1.5A (Ta) 480mW (Ta), 6.25W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV250EPEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 480mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.64300 | ¥26.43 |
100 | ¥1.33570 | ¥133.57 |
500 | ¥1.08990 | ¥544.95 |
1,000 | ¥0.80864 | ¥808.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68029 | ¥2,040.87 |
6,000 | ¥0.65043 | ¥3,902.58 |
9,000 | ¥0.56252 | ¥5,062.68 |
30,000 | ¥0.55198 | ¥16,559.40 |
75,000 | ¥0.45706 | ¥34,279.50 |
150,000 | ¥0.45002 | ¥67,503.00 |