RFD3055LESM9A

DigiKey Part Number
RFD3055LESM9ATR-ND - Tape & Reel (TR)
RFD3055LESM9ACT-ND - Cut Tape (CT)
RFD3055LESM9ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFD3055LESM9A
Description
MOSFET N-CH 60V 11A TO252AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
107mOhm @ 8A, 5V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.3 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.41800¥54.18
100¥3.75170¥375.17
500¥3.13472¥1,567.36
1,000¥2.66793¥2,667.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.37610¥5,940.25
5,000¥2.25105¥11,255.25
12,500¥2.08430¥26,053.75
25,000¥2.06367¥51,591.75
Manufacturers Standard Package