Single FETs, MOSFETs

Results: 10
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedNexperia USA Inc.Texas InstrumentsVishay Siliconix
Series
-NexFET™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)540mA (Ta)2.6A (Ta)3.16A (Ta)3.3A (Ta)3.8A (Ta)4A (Ta)4.1A (Ta)5.8A (Ta)15A (Ta), 56A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 10V1.8V, 4.5V3V, 8V4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 17A, 8V28mOhm @ 5.8A, 10V38mOhm @ 3.6A, 4.5V42mOhm @ 4.1A, 10V47mOhm @ 3.5A, 10V70mOhm @ 2.5A, 10V70mOhm @ 3.8A, 10V72mOhm @ 4.2A, 10V550mOhm @ 540mA, 4.5V7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA1.3V @ 250µA1.8V @ 250µA2V @ 250µA2.1V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 5 V4.3 nC @ 4.5 V4.5 nC @ 5 V6.3 nC @ 10 V6.6 nC @ 4.5 V15.9 nC @ 10 V17 nC @ 10 V
Vgs (Max)
±8V+10V, -8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V150 pF @ 16 V209 pF @ 15 V225 pF @ 15 V305 pF @ 15 V336 pF @ 25 V339 pF @ 10 V708 pF @ 15 V820 pF @ 15 V955 pF @ 15 V
Power Dissipation (Max)
150mW (Ta)370mW (Ta)510mW (Ta), 5W (Tc)700mW (Ta)750mW (Ta)940mW1.08W (Ta)1.4W (Ta)2.7W (Ta)
Supplier Device Package
8-VSON-CLIP (3.3x3.3)SOT-23-3SOT-23-3 (TO-236)SOT-523TO-236AB
Package / Case
3-SMD, SOT-23-3 Variant8-PowerTDFNSOT-523TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
389,735
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AO3404A
MOSFET N-CH 30V 5.8A SOT23-3L
Alpha & Omega Semiconductor Inc.
484,973
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.52171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
5.8A (Ta)
4.5V, 10V
28mOhm @ 5.8A, 10V
3V @ 250µA
17 nC @ 10 V
±20V
820 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
DMN2056U-7
MOSFET N-CHANNEL 20V 4A SOT23-3
Diodes Incorporated
105,471
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.69704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.5V, 4.5V
38mOhm @ 3.6A, 4.5V
1V @ 250µA
4.3 nC @ 4.5 V
±8V
339 pF @ 10 V
-
940mW
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP3068L-7
MOSFET P-CH 30V 3.3A SOT23
Diodes Incorporated
159,225
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.3A (Ta)
1.8V, 10V
72mOhm @ 4.2A, 10V
1.3V @ 250µA
15.9 nC @ 10 V
±12V
708 pF @ 15 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV45EN2R
MOSFET N-CH 30V 4.1A TO236AB
Nexperia USA Inc.
48,268
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4.1A (Ta)
4.5V, 10V
42mOhm @ 4.1A, 10V
2V @ 250µA
6.3 nC @ 10 V
±20V
209 pF @ 15 V
-
510mW (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2304BDS-T1-GE3
MOSFET N-CH 30V 2.6A SOT23-3
Vishay Siliconix
70,243
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.00830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
4.5V, 10V
70mOhm @ 2.5A, 10V
3V @ 250µA
4 nC @ 5 V
±20V
225 pF @ 15 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-523
DMN2004TK-7
MOSFET N-CH 20V 540MA SOT523
Diodes Incorporated
482,188
In Stock
384,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.71836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
540mA (Ta)
1.8V, 4.5V
550mOhm @ 540mA, 4.5V
1V @ 250µA
-
±8V
150 pF @ 16 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-523
SOT-523
SOT-23-3
DMP3098L-7
MOSFET P-CH 30V 3.8A SOT23-3
Diodes Incorporated
17,185
In Stock
1,917,000
Factory
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.84681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta)
4.5V, 10V
70mOhm @ 3.8A, 10V
2.1V @ 250µA
-
±20V
336 pF @ 25 V
-
1.08W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
CSD1632x Series 8-SON
CSD17304Q3
MOSFET N-CH 30V 15A/56A 8VSON
Texas Instruments
5,713
In Stock
1 : ¥6.90000
Cut Tape (CT)
2,500 : ¥2.86572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
15A (Ta), 56A (Tc)
3V, 8V
7.5mOhm @ 17A, 8V
1.8V @ 250µA
6.6 nC @ 4.5 V
+10V, -8V
955 pF @ 15 V
-
2.7W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
SOT-23-3
SI2306BDS-T1-GE3
MOSFET N-CH 30V 3.16A SOT23-3
Vishay Siliconix
16,112
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.58997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.16A (Ta)
4.5V, 10V
47mOhm @ 3.5A, 10V
3V @ 250µA
4.5 nC @ 5 V
±20V
305 pF @ 15 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 10

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.