T2N7002AK,LM | |
---|---|
DigiKey Part Number | T2N7002AKLMTR-ND - Tape & Reel (TR) T2N7002AKLMCT-ND - Cut Tape (CT) T2N7002AKLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2N7002AK,LM |
Description | MOSFET N-CH 60V 200MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 320mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | T2N7002AK,LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 17 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.68100 | ¥6.81 |
100 | ¥0.41620 | ¥41.62 |
500 | ¥0.30130 | ¥150.65 |
1,000 | ¥0.26370 | ¥263.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21578 | ¥647.34 |
6,000 | ¥0.19149 | ¥1,148.94 |
9,000 | ¥0.17909 | ¥1,611.81 |
15,000 | ¥0.16513 | ¥2,476.95 |
21,000 | ¥0.15684 | ¥3,293.64 |
30,000 | ¥0.14878 | ¥4,463.40 |
75,000 | ¥0.13105 | ¥9,828.75 |
150,000 | ¥0.12007 | ¥18,010.50 |
300,000 | ¥0.11083 | ¥33,249.00 |