PMBTA13,215 | |
---|---|
DigiKey Part Number | 1727-2162-2-ND - Tape & Reel (TR) 1727-2162-1-ND - Cut Tape (CT) 1727-2162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBTA13,215 |
Description | TRANS NPN DARL 30V 0.5A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBTA13,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.00300 | ¥20.03 |
100 | ¥1.01220 | ¥101.22 |
500 | ¥0.82554 | ¥412.77 |
1,000 | ¥0.61251 | ¥612.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51528 | ¥1,545.84 |
6,000 | ¥0.49265 | ¥2,955.90 |
9,000 | ¥0.42608 | ¥3,834.72 |
30,000 | ¥0.41809 | ¥12,542.70 |
75,000 | ¥0.34619 | ¥25,964.25 |
150,000 | ¥0.34086 | ¥51,129.00 |