SMCJ13CA | |
---|---|
DigiKey Part Number | SMCJ13CALFTR-ND - Tape & Reel (TR) SMCJ13CALFCT-ND - Cut Tape (CT) SMCJ13CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ13CA |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ13CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 69.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥4.51500 | ¥45.15 |
100 | ¥2.93170 | ¥293.17 |
500 | ¥2.24736 | ¥1,123.68 |
1,000 | ¥2.02643 | ¥2,026.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74527 | ¥5,235.81 |
6,000 | ¥1.60347 | ¥9,620.82 |
9,000 | ¥1.53117 | ¥13,780.53 |
15,000 | ¥1.44987 | ¥21,748.05 |
21,000 | ¥1.40170 | ¥29,435.70 |
30,000 | ¥1.35770 | ¥40,731.00 |