2N7002EY

DigiKey Part Number
4530-2N7002EYTR-ND - Tape & Reel (TR)
4530-2N7002EYCT-ND - Cut Tape (CT)
4530-2N7002EYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002EY
Description
N-CHANNEL SMD MOSFET ESD PROTECT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 340mA (Ta) 350mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
18 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.79600¥7.96
100¥0.42860¥42.86
500¥0.33676¥168.38
1,000¥0.23382¥233.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19370¥581.10
6,000¥0.18318¥1,099.08
9,000¥0.15589¥1,403.01
30,000¥0.14420¥4,326.00
75,000¥0.12471¥9,353.25
150,000¥0.10367¥15,550.50
Manufacturers Standard Package