Single FETs, MOSFETs

Results: 9
Manufacturer
Infineon TechnologiesLittelfuse Inc.
Series
HEXFET®HiPerFET™, PolarOptiMOS®-P2TrenchP™
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V50 V55 V65 V85 V100 V500 V
Current - Continuous Drain (Id) @ 25°C
18A (Tc)28A (Tc)31A (Tc)40A (Tc)44A (Tc)48A (Tc)76A (Tc)96A (Tc)120A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 100A, 10V13mOhm @ 48A, 10V25mOhm @ 38A, 10V30mOhm @ 24A, 10V45mOhm @ 14A, 10V60mOhm @ 16A, 10V60mOhm @ 24A, 10V120mOhm @ 9A, 10V140mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
2.2V @ 340µA4V @ 250µA4.5V @ 250µA5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V46 nC @ 10 V53 nC @ 10 V63 nC @ 10 V98 nC @ 10 V180 nC @ 10 V197 nC @ 10 V234 nC @ 10 V
Vgs (Max)
+5V, -16V±15V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V2030 pF @ 25 V2100 pF @ 25 V2700 pF @ 25 V3660 pF @ 25 V5440 pF @ 25 V13100 pF @ 25 V13700 pF @ 25 V15000 pF @ 25 V
Power Dissipation (Max)
83W (Tc)110W (Tc)136W (Tc)150W (Tc)200W (Tc)298W (Tc)658W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-TO220-3-1TO-220-3TO-220ABTO-247AD (IXFH)
Package / Case
TO-220-3TO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRF5210PBF
MOSFET P-CH 100V 40A TO220AB
Infineon Technologies
7,430
In Stock
1 : ¥19.79000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
10V
60mOhm @ 24A, 10V
4V @ 250µA
180 nC @ 10 V
±20V
2700 pF @ 25 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220-3
IXTP96P085T
MOSFET P-CH 85V 96A TO220AB
Littelfuse Inc.
7,705
In Stock
1 : ¥35.14000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
85 V
96A (Tc)
10V
13mOhm @ 48A, 10V
4V @ 250µA
180 nC @ 10 V
±15V
13100 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220-3
IXTP76P10T
MOSFET P-CH 100V 76A TO220AB
Littelfuse Inc.
7,726
In Stock
1 : ¥49.92000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
76A (Tc)
10V
25mOhm @ 38A, 10V
4V @ 250µA
197 nC @ 10 V
±15V
13700 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220AB PKG
IRF5305PBF
MOSFET P-CH 55V 31A TO220AB
Infineon Technologies
33,398
In Stock
1 : ¥11.33000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
55 V
31A (Tc)
10V
60mOhm @ 16A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1200 pF @ 25 V
-
110W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
PG-TO220-3
IPP120P04P4L03AKSA2
MOSFET P-CH 40V 120A TO220-3
Infineon Technologies
305
In Stock
1 : ¥30.29000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
40 V
120A (Tc)
4.5V, 10V
3.4mOhm @ 100A, 10V
2.2V @ 340µA
234 nC @ 10 V
+5V, -16V
15000 pF @ 25 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
PG-TO220-3-1
TO-220-3
TO-220-3
IXTP28P065T
MOSFET P-CH 65V 28A TO220AB
Littelfuse Inc.
190
In Stock
1 : ¥29.47000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
65 V
28A (Tc)
10V
45mOhm @ 14A, 10V
4.5V @ 250µA
46 nC @ 10 V
±15V
2030 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220-3
IXTP18P10T
MOSFET P-CH 100V 18A TO220AB
Littelfuse Inc.
910
In Stock
1,500
Factory
1 : ¥28.65000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
18A (Tc)
10V
120mOhm @ 9A, 10V
4.5V @ 250µA
39 nC @ 10 V
±15V
2100 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-247_IXFH
IXFH44N50P
MOSFET N-CH 500V 44A TO247AD
Littelfuse Inc.
12
In Stock
1 : ¥93.59000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
44A (Tc)
10V
140mOhm @ 22A, 10V
5V @ 4mA
98 nC @ 10 V
±30V
5440 pF @ 25 V
-
658W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247AD (IXFH)
TO-247-3
TO-220-3
IXTP48P05T
MOSFET P-CH 50V 48A TO220AB
Littelfuse Inc.
4
In Stock
1,250
Factory
1 : ¥33.66000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
50 V
48A (Tc)
10V
30mOhm @ 24A, 10V
4.5V @ 250µA
53 nC @ 10 V
±15V
3660 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220-3
Showing
of 9

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.