BSC016N06NSATMA1

DigiKey Part Number
BSC016N06NSATMA1TR-ND - Tape & Reel (TR)
BSC016N06NSATMA1CT-ND - Cut Tape (CT)
BSC016N06NSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC016N06NSATMA1
Description
MOSFET N-CH 60V 30A/100A TDSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 30A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8 FL
Datasheet
 Datasheet
EDA/CAD Models
BSC016N06NSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.8V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 139W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8 FL
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.77000¥20.77
10¥17.27300¥172.73
100¥13.74570¥1,374.57
500¥11.63084¥5,815.42
1,000¥9.86851¥9,868.51
2,000¥9.37511¥18,750.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥9.02266¥45,113.30
Manufacturers Standard Package