BCM847DS,135

DigiKey Part Number
1727-5458-2-ND - Tape & Reel (TR)
1727-5458-1-ND - Cut Tape (CT)
1727-5458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCM847DS,135
Description
TRANS 2NPN 45V 0.1A 6TSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 380mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual) Matched Pair
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
380mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.75000¥27.50
100¥1.38830¥138.83
500¥1.23032¥615.16
1,000¥0.95743¥957.43
2,000¥0.85690¥1,713.80
5,000¥0.83774¥4,188.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.74200¥7,420.00
30,000¥0.73243¥21,972.90
50,000¥0.62233¥31,116.50
100,000¥0.61275¥61,275.00
Manufacturers Standard Package