DMG1012T-13 | |
---|---|
DigiKey Part Number | 31-DMG1012T-13TR-ND - Tape & Reel (TR) 31-DMG1012T-13CT-ND - Cut Tape (CT) 31-DMG1012T-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1012T-13 |
Description | MOSFET N-CH 20V 630MA SOT523 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 630mA (Ta) 280mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.74 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 60.67 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.81770 | ¥81.77 |
500 | ¥0.68208 | ¥341.04 |
1,000 | ¥0.47395 | ¥473.95 |
2,000 | ¥0.41074 | ¥821.48 |
5,000 | ¥0.38100 | ¥1,905.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31595 | ¥3,159.50 |
30,000 | ¥0.31037 | ¥9,311.10 |
50,000 | ¥0.27878 | ¥13,939.00 |
100,000 | ¥0.24718 | ¥24,718.00 |
250,000 | ¥0.24161 | ¥60,402.50 |