MMBT4403T-7-F

DigiKey Part Number
MMBT4403T-FDITR-ND - Tape & Reel (TR)
MMBT4403T-FDICT-ND - Cut Tape (CT)
MMBT4403T-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT4403T-7-F
Description
TRANS PNP 40V 0.6A SOT523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
150 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.56800¥15.68
100¥0.76590¥76.59
500¥0.63902¥319.51
1,000¥0.44405¥444.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38481¥1,154.43
6,000¥0.35695¥2,141.70
9,000¥0.29601¥2,664.09
30,000¥0.29079¥8,723.70
75,000¥0.26119¥19,589.25
150,000¥0.22636¥33,954.00
Manufacturers Standard Package