DMN6070SFCL-7

DigiKey Part Number
DMN6070SFCL-7DITR-ND - Tape & Reel (TR)
DMN6070SFCL-7DICT-ND - Cut Tape (CT)
DMN6070SFCL-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6070SFCL-7
Description
MOSFET N-CH 60V 3A X1-DFN1616-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 3A (Ta) 600mW (Ta) Surface Mount X1-DFN1616-6 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
85mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
606 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
600mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1616-6 (Type E)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥3.04600¥30.46
100¥2.11730¥211.73
500¥1.65280¥826.40
1,000¥1.34345¥1,343.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.20096¥3,602.88
6,000¥1.13990¥6,839.40
9,000¥1.05848¥9,526.32
30,000¥1.03854¥31,156.20
Manufacturers Standard Package