CSD83325LT | |
---|---|
DigiKey Part Number | 296-38590-2-ND - Tape & Reel (TR) 296-38590-1-ND - Cut Tape (CT) 296-38590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD83325LT |
Description | MOSFET 2N-CH 12V 6PICOSTAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 2.3W Surface Mount 6-PicoStar |
Datasheet | Datasheet |
EDA/CAD Models | CSD83325LT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA | |
Supplier Device Package | 6-PicoStar | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
25 | ¥8.59040 | ¥214.76 |
100 | ¥7.05610 | ¥705.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.59584 | ¥1,648.96 |
500 | ¥5.82908 | ¥2,914.54 |
1,250 | ¥4.60186 | ¥5,752.33 |
2,500 | ¥4.29505 | ¥10,737.62 |
6,250 | ¥4.08030 | ¥25,501.88 |
12,500 | ¥3.92690 | ¥49,086.25 |