IRFHM9331TRPBF | |
---|---|
DigiKey Part Number | IRFHM9331TRPBFTR-ND - Tape & Reel (TR) IRFHM9331TRPBFCT-ND - Cut Tape (CT) IRFHM9331TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFHM9331TRPBF |
Description | MOSFET P-CH 30V 11A/24A PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta), 24A (Tc) 2.8W (Ta) Surface Mount PQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IRFHM9331TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 20V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 11A, 20V | |
Vgs(th) (Max) @ Id | 2.4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1543 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.13900 | ¥51.39 |
100 | ¥3.55980 | ¥355.98 |
500 | ¥2.97442 | ¥1,487.21 |
1,000 | ¥2.53133 | ¥2,531.33 |
2,000 | ¥2.25450 | ¥4,509.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.25450 | ¥9,018.00 |
8,000 | ¥2.13583 | ¥17,086.64 |
12,000 | ¥1.97762 | ¥23,731.44 |
28,000 | ¥1.95804 | ¥54,825.12 |