11A (Ta), 24A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,957 In Stock | 1 : ¥5.91000 Cut Tape (CT) 4,000 : ¥2.25450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 24A (Tc) | 10V, 20V | 10mOhm @ 11A, 20V | 2.4V @ 25µA | 48 nC @ 10 V | ±25V | 1543 pF @ 25 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (3x3) | 8-PowerTDFN | |||
13,868 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.29229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 24A (Tc) | 2.5V, 4.5V | 11.7mOhm @ 11A, 4.5V | 1.5V @ 1mA | 13.5 nC @ 4.5 V | ±12V | 1500 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
0 In Stock | 1 : ¥5.50000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 24A (Tc) | - | 10mOhm @ 11A, 20V | 2.4V @ 25µA | 48 nC @ 10 V | - | 1543 pF @ 25 V | - | - | - | Surface Mount | PQFN (3x3) | 8-PowerTDFN |