Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107,522 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.2V @ 250µA | 5.5 nC @ 4.5 V | ±8V | 476 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
307,827 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.03405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 80mOhm @ 2A, 10V | 2V @ 11µA | 5 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
42,335 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.29304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 240 V | 200mA (Ta) | 10V | 12Ohm @ 200mA, 10V | 2.8V @ 1mA | - | ±20V | 90 pF @ 25 V | - | 560mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89 | TO-243AA | ||
21,880 In Stock | 1 : ¥10.26000 Cut Tape (CT) 5,000 : ¥4.04661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 5A (Tc) | 10V | 425mOhm @ 2.5A, 10V | 4V @ 13µA | 5.5 nC @ 10 V | ±20V | 430 pF @ 100 V | - | 33.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-2 | 8-PowerTDFN | |||
582 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.78035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Tc) | 4.5V, 10V | 39mOhm @ 15A, 10V | 2.5V @ 1mA | 19.3 nC @ 10 V | ±20V | 1030 pF @ 20 V | - | 25W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
120 In Stock | 1 : ¥88.91000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 11A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 5V @ 250µA | 130 nC @ 10 V | ±20V | 4700 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | ||
3,145 In Stock | 1 : ¥153.44000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 4A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 3.5V @ 2mA | 21 nC @ 20 V | +20V, -5V | 238 pF @ 1000 V | - | 74W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock 3,200 Factory Check Lead Time | 1 : ¥50.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 50mOhm @ 19A, 10V | 4.5V @ 1mA | 35 nC @ 10 V | ±20V | 2240 pF @ 25 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |